WAGO 211 Cable Tie Cable Marker, White White, 211-837
- RS Stock No.:
- 303-363
- Distrelec Article No.:
- 303-17-098
- Mfr. Part No.:
- 211-837
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€92.16
(exc. VAT)
€113.36
(inc. VAT)
Temporarily out of stock
- 23 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.16 |
*price indicative
- RS Stock No.:
- 303-363
- Distrelec Article No.:
- 303-17-098
- Mfr. Part No.:
- 211-837
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Fixing Method | Cable Tie | |
| Product Type | Cable Marker | |
| Series | 211 | |
| Legend Colour | White | |
| Length | 44mm | |
| Width | 1mm | |
| Material | Polyester | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Fixing Method Cable Tie | ||
Product Type Cable Marker | ||
Series 211 | ||
Legend Colour White | ||
Length 44mm | ||
Width 1mm | ||
Material Polyester | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago Cable Tie Marker for Smart Printer is a 44 x 10 mm plain marker made of white polyester. It comes in a roll of 500 pieces, designed for thermal transfer printing. Halogen-free, UV resistant, and with no adhesive, it has a fire load of 0 MJ.
Mounting type Mounting with cable ties
Smear resistance in conjunction with 258-5005 Ink Ribbon
Related links
- WAGO 211 Cable Tie Cable Marker 211-837/000-002
- WAGO 211 Tie On Cable Marker Pre-printed "Plain" White, 211-835-1
- WAGO 211 Threaded Cable Marker Pre-printed "Plain" 2.3 mm Cable, 211-861-1
- WAGO 211 Push-in Cable Marker Pre-printed "Plain", 211-821
- WAGO 211 Push-in Cable Marker Pre-printed "Plain" Black, 211-110
- Phoenix Contact KMK + ES LP-BW Cable Tie Cable Marker Pre-printed "0" 10 mm Cable, 1005253
- HellermannTyton TIPTAG Cable Tie Cable Marker Pre-printed "TIPTAG PU" White, 556-25006 TTAGPU15X100WH-PUR-WH
- RS PRO Tie Cable Marker White
