Phoenix Contact UCT Clip-On Cable Marker, Yellow, 4.1 mm Cable Yellow, 3.5 mm Cable, 0831209

Subtotal (1 pack of 6 units)*

€541.73

(exc. VAT)

€666.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€541.73€90.288

*price indicative

RS Stock No.:
483-621
Mfr. Part No.:
0831209
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Fixing Method

Clip-On

Product Type

Cable Marker

Series

UCT

Maximum Cable Diameter

4.1mm

Minimum Cable Diameter

3.5mm

Legend Colour

Yellow

Length

18mm

Width

4mm

Printable

Yes

Material

Polycarbonate

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

100°C

Standards/Approvals

DIN EN ISO 4892-2:2021-11, EN 45545-2, EN ISO 1518-1:2023, EN ISO 22479:2022-06, ISO 175:2010, DIN EN 60068-2-11:2000-02, DIN EN 61010-1, DIN EN 62208 (VD0660-511):2012-06, DIN EN ISO 2409:2020-12

Fire Behaviour

Flammability rating according to UL

Resistance Features

Chemical Resistant, Anti-Scratch, UV Resistant, Wipe Resistant

COO (Country of Origin):
PL
The Phoenix Contact UCT-WMCO 4.1 (18X4) YE - Wire marking is an innovative solution designed to streamline the identification process for conductors. This product features a robust card form with a striking yellow hue, allowing for clear visibility in any environment. Engineered with versatility in mind, it supports various marking methods, ensuring that users can label their wiring securely and effectively. Its unique clip-on mounting system guarantees a snug fit, even under challenging conditions. With an impressive range of applications, this wire marking solution caters to both professional and industrial settings, facilitating efficient organisation and maintenance of electrical installations.

Available in a vibrant yellow colour for enhanced visibility

Compatible with a variety of labelling technologies for customisation

Features a clip-on design for easy installation and secure fitting

Designed to remain stable and intact, even in vibration-prone environments

Promotes large-surface labelling in a compact form for space efficiency

Compliant with stringent environmental and safety standards

Tested for scratch resistance to maintain clarity of markings

Capable of withstanding extreme temperatures for reliable operation

Meets EU RoHS requirements, ensuring safe use in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy