Phoenix Contact UCT Clip-On Cable Marker, Yellow, 3.5 mm Cable Yellow, 2.9 mm Cable, 0831206
- RS Stock No.:
- 518-682
- Mfr. Part No.:
- 0831206
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 7 units)*
€446.91
(exc. VAT)
€549.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €446.91 | €63.844 |
*price indicative
- RS Stock No.:
- 518-682
- Mfr. Part No.:
- 0831206
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Fixing Method | Clip-On | |
| Marker Type | Sheet | |
| Series | UCT | |
| Maximum Cable Diameter | 3.5mm | |
| Minimum Cable Diameter | 2.9mm | |
| Legend Colour | Yellow | |
| Length | 12mm | |
| Width | 4mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 45545-2, DIN EN 61010-1 (VDE 0411-1) | |
| Fire Behaviour | Flammability rating according to UL | |
| Resistance Features | Wipe Resistant, Chemical Resistant, Anti-Scratch, UV Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Fixing Method Clip-On | ||
Marker Type Sheet | ||
Series UCT | ||
Maximum Cable Diameter 3.5mm | ||
Minimum Cable Diameter 2.9mm | ||
Legend Colour Yellow | ||
Length 12mm | ||
Width 4mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 45545-2, DIN EN 61010-1 (VDE 0411-1) | ||
Fire Behaviour Flammability rating according to UL | ||
Resistance Features Wipe Resistant, Chemical Resistant, Anti-Scratch, UV Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marking solution is engineered to enhance wire identification in a range of environments. Designed with functionality in mind, its space-saving design allows for precise labeling that adheres securely, even under vibration. The UniCard labelling range ensures easy integration with various printing techniques, contributing to a streamlined identification process for conductors. Whether in industrial settings or during installation, this product provides a reliable and customisable solution for effective wire management, reinforcing organisation and clarity.
Custom marking service available to meet specific requirements
Durable construction ensures a secure fit on conductors
Large-surface design allows for nuanced and readable labels
Appropriate for diverse printing methods, enhancing flexibility
Capable of withstanding operational temperatures from -40 °C to 100 °C
Effectively complies with multiple safety and environmental standards
Scratch resistance ensures long-lasting visibility of markings
Easy clip-on mounting simplifies installation
Related links
- Phoenix Contact UCT Clip-On Cable Marker 3.5 mm Cable Yellow 0831207
- Phoenix Contact UCT Clip-On Cable Marker 2.9 mm Cable Yellow 0831205
- Phoenix Contact UCT Clip-On Cable Marker 2.9 mm Cable Yellow 0831204
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.9 mm Cable, 0827597
- Phoenix Contact UC-WMCO Cable Binder Cable Marker 2.9 mm Cable Yellow 0827561
- Phoenix Contact UCT Clip-On Cable Marker 4.1 mm Cable Yellow 0831208
- Phoenix Contact UCT Clip-On Cable Marker 4.1 mm Cable Yellow 0831209
- Phoenix Contact UCT Clip-On Cable Marker 3.5 mm Cable White 0832102
