Phoenix Contact WMTS Cable Marker, Yellow, 1352329
- RS Stock No.:
- 493-390
- Mfr. Part No.:
- 1352329
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€465.11
(exc. VAT)
€572.09
(inc. VAT)
- Ready to ship from 15 January 2027
Units | Per unit |
|---|---|
| 1 + | €465.11 |
*price indicative
- RS Stock No.:
- 493-390
- Mfr. Part No.:
- 1352329
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Insert | |
| Series | WMTS | |
| Legend Colour | Yellow | |
| Length | 15mm | |
| Width | 4mm | |
| Printable | Yes | |
| Material | Polyethylene Terephthalate | |
| Minimum Operating Temperature | -25°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, ISO 175:2010, DIN EN ISO 4892-2:2021-11, ISO 22479:2019-05, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013 | |
| Resistance Features | Mechanical Hazard Resistant, Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Insert | ||
Series WMTS | ||
Legend Colour Yellow | ||
Length 15mm | ||
Width 4mm | ||
Printable Yes | ||
Material Polyethylene Terephthalate | ||
Minimum Operating Temperature -25°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, ISO 175:2010, DIN EN ISO 4892-2:2021-11, ISO 22479:2019-05, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013 | ||
Resistance Features Mechanical Hazard Resistant, Solvent Resistant | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact WMTS Cable Marker 1352330
- Phoenix Contact WMTS Cable Marker 1352326
- Phoenix Contact WMTS Cable Marker 1352327
- Phoenix Contact WMTS Cable Marker Pre-printed "0", 1352325
- Phoenix Contact WMTS Insert Cable Marker Pre-printed "0" 0.6 mm Cable, 1352331
- Phoenix Contact WML 8 Cable Marker 1488730
- Phoenix Contact UC-WMTBA (24X5) YE Cable Marker 0820439
- Phoenix Contact UC-WMTBA Cable Marker 4 mm Cable, 1199632
