Phoenix Contact WML 8 Cable Marker, Yellow, 1488730
- RS Stock No.:
- 483-113
- Mfr. Part No.:
- 1488730
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€576.22
(exc. VAT)
€708.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €576.22 |
*price indicative
- RS Stock No.:
- 483-113
- Mfr. Part No.:
- 1488730
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | WML 8 | |
| Legend Colour | Yellow | |
| Length | 38.1mm | |
| Width | 50.8mm | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Resistance Features | Abrasion Resistant, Dirt Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series WML 8 | ||
Legend Colour Yellow | ||
Length 38.1mm | ||
Width 50.8mm | ||
Material Polyvinyl Chloride | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Resistance Features Abrasion Resistant, Dirt Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Wire-wrap label is designed to offer reliability and convenience in cable marking for both indoor and outdoor applications. Engineered for durability, this product features high resistance to dirt and abrasion, thanks to its protective laminate. Equipped with an adhesive mounting system, it ensures secure application on a variety of surfaces. The label accommodates a broad cable diameter range, making it versatile for numerous projects within control cabinets or other environments. Additionally, its functionality extends to cylindrical objects and single wires, enabling quick and efficient handling.
Versatile applications across different cable sizes and types
Protection against dirt and abrasion promotes longevity
Facilitates quick handling for efficient installation
Ideal for both indoor and outdoor usage, enhancing adaptability
Related links
- Phoenix Contact WML Cable Marker 0830692
- Phoenix Contact WML Cable Marker 0830688
- Phoenix Contact WML Cable Binder Cable Marker Pre-printed "0" 12.1 mm Cable, 0830698
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 5-1768043-8 Excellent Resistance to Burning- UL94 HB
- Phoenix Contact WML Cable Marker 1488729
- Phoenix Contact WML Cable Marker 0830689
- Phoenix Contact WML-FLAGV Cable Marker 0830713
- Phoenix Contact WML Cable Marker 0803386
