Phoenix Contact WMTS Insert Cable Marker, Yellow, Pre-printed "0", 45 mm Cable Yellow, 600 μm Cable, 1352331
- RS Stock No.:
- 497-683
- Mfr. Part No.:
- 1352331
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€504.24
(exc. VAT)
€620.22
(inc. VAT)
- Ready to ship from 04 February 2027
Units | Per unit |
|---|---|
| 1 + | €504.24 |
*price indicative
- RS Stock No.:
- 497-683
- Mfr. Part No.:
- 1352331
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Insert | |
| Product Type | Cable Marker | |
| Marker Type | Roll | |
| Legend | 0 | |
| Series | WMTS | |
| Maximum Cable Diameter | 45mm | |
| Minimum Cable Diameter | 600μm | |
| Legend Colour | Yellow | |
| Length | 23mm | |
| Width | 4mm | |
| Printable | Yes | |
| Material | Polyethylene Terephthalate | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 175:2010, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, DIN EN ISO 4892-2:2021-11, ISO 22479:2019-05 | |
| Resistance Features | Mechanical Hazard Resistant, Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Insert | ||
Product Type Cable Marker | ||
Marker Type Roll | ||
Legend 0 | ||
Series WMTS | ||
Maximum Cable Diameter 45mm | ||
Minimum Cable Diameter 600μm | ||
Legend Colour Yellow | ||
Length 23mm | ||
Width 4mm | ||
Printable Yes | ||
Material Polyethylene Terephthalate | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 175:2010, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, DIN EN ISO 4892-2:2021-11, ISO 22479:2019-05 | ||
Resistance Features Mechanical Hazard Resistant, Solvent Resistant | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801423
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801454
- Phoenix Contact WML Cable Binder Cable Marker Pre-printed "0" 12.1 mm Cable, 0830698
- Phoenix Contact UC-WMC Cable Binder Cable Marker Pre-printed "0" 1.6 mm Cable, 0827549
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 4.2 mm Cable, 0825400
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0819644
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.3 mm Cable, 0827525
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 4.2 mm Cable
