Phoenix Contact US-WMT Cable Marker, Red, Pre-printed "0", 0829280 Flammability rating according to UL 94 V2
- RS Stock No.:
- 499-357
- Mfr. Part No.:
- 0829280
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€622.86
(exc. VAT)
€766.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €622.86 | €62.286 |
*price indicative
- RS Stock No.:
- 499-357
- Mfr. Part No.:
- 0829280
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Legend | 0 | |
| Series | US-WMT | |
| Legend Colour | Red | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Legend 0 | ||
Series US-WMT | ||
Legend Colour Red | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact US-WMT (12X4) RD cable marker is an essential solution for efficient conductor marking. Designed with precision and durability in mind, this product boasts vivid red PVC material that withstands various environmental challenges. Its compatibility with different labelling technologies ensures flexible marking options tailored to your needs. With an impressive capacity of 98 individual labels, it's perfect for large-scale projects, providing clear visibility and organisation in intricate wiring systems. The slide-on mounting type further simplifies installation, allowing for a seamless addition to your setup. Whether you're working in harsh conditions or simply aiming for meticulous organisation, this cable marker is poised to support your endeavours with exceptional reliability and performance.
Offers a comprehensive range of labelling solutions for versatile applications
Ensures easy and straightforward installation with its slide-on design
Constructed from high-quality PVC for enhanced durability and longevity
Tested for wipe resistance, guaranteeing long-lasting label legibility
Accommodates a broad cable diameter range, making it suitable for various setups
Provides custom labelling services for tailored user requirements
Resistant to UV exposure, ensuring sustained visibility in outdoor environments
Related links
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829273 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829301 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829334 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0821001 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821166 Flammability rating according to UL
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821043 Flammability rating according to UL
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0820604 Flammability rating according to UL
