Phoenix Contact US-WMTB Cable Marker, Red, Pre-printed "0", 0829334 Flammability rating according to UL 94 V2
- RS Stock No.:
- 499-367
- Mfr. Part No.:
- 0829334
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€622.86
(exc. VAT)
€766.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €622.86 | €62.286 |
*price indicative
- RS Stock No.:
- 499-367
- Mfr. Part No.:
- 0829334
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Legend | 0 | |
| Series | US-WMTB | |
| Legend Colour | Red | |
| Standards/Approvals | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Legend 0 | ||
Series US-WMTB | ||
Legend Colour Red | ||
Standards/Approvals No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker is designed as an efficient labelling solution, perfect for easy identification in electrical and industrial applications. Its card form allows for rapid labelling, making it an essential tool for professionals who require reliable marking systems. With a vibrant red colour, the marker ensures visibility, and the option for thermal transfer printing means you can achieve clear, durable labels that withstand various environmental conditions. Ideal for larger cables, it provides a perfect balance between practicality and ease of use, transforming the often tedious process of labelling into a swift and straightforward task. This product comes with a total of twelve individual labels per card, allowing multiple markings without the hassle of frequent replacements.
Each card accommodates multiple labels, enhancing efficiency
Markers are printable using various technologies for flexibility
Designed for secure attachment with standard cable ties
Durable material ensures long-term reliability in varied conditions
Excellent UV resistance ensures longevity even in sunlight
Easy to separate perforation simplifies individual label usage
Optimal for use in environments with fluctuating temperatures
Complies with rigorous testing standards for quality assurance
Environmentally compliant, fulfilling EU RoHS requirements
Related links
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829273 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829280 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829301 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0821001 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821166 Flammability rating according to UL
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0820604 Flammability rating according to UL
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821043 Flammability rating according to UL
