Phoenix Contact US-WMT Cable Marker, Red, Pre-printed "0", 0829301 Flammability rating according to UL 94 V2
- RS Stock No.:
- 499-363
- Mfr. Part No.:
- 0829301
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€545.00
(exc. VAT)
€670.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €545.00 | €54.50 |
*price indicative
- RS Stock No.:
- 499-363
- Mfr. Part No.:
- 0829301
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | US-WMT | |
| Legend Colour | Red | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series US-WMT | ||
Legend Colour Red | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative cable marker offers a seamless solution for conductor identification, blending functionality with efficiency. Crafted to cater to a variety of cable diameters, it ensures a snug fit and easy application. With its bright red colour, it enhances visibility, making it invaluable for any electrical setup. Designed for versatility, the marker can be customised using several prominent labelling systems, catering to unique specifications. It strikes an ideal balance between durability and usability, ensuring that communications in complex installations remain clear and concise. This product exemplifies quality and adaptability, making it an essential tool for both professionals and hobbyists alike, ensuring every connection is correctly identified and reliable.
Customisable design enhances flexibility for various applications
Manufactured from robust PVC for long-lasting performance
Compact dimensions simplify integration into tight spaces
UV resistance ensures durability in fluctuating environmental conditions
Development meets stringent testing standards for reliability
Lightweight for easy handling without compromising strength
Sleek slide-on mounting type allows for swift installation
Ideal for diverse industrial applications and settings
Designed to ensure clarity in markings for improved safety
Related links
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829280 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829273 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829334 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0821001 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821043 Flammability rating according to UL
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821166 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829312 Flammability rating according to UL 94 V2
