Phoenix Contact WML Cable Binder Cable Marker, White, Pre-printed "0", 3 mm Cable White, 3 mm Cable, 0830687
- RS Stock No.:
- 499-372
- Mfr. Part No.:
- 0830687
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€83.35
(exc. VAT)
€102.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €83.35 | €8.335 |
*price indicative
- RS Stock No.:
- 499-372
- Mfr. Part No.:
- 0830687
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Cable Binder | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | WML | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | White | |
| Marker Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Cable Binder | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series WML | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour White | ||
Marker Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker label WML 3 (13X10)A4 is an essential tool for ensuring clear identification of cables in any indoor application. This product comes in a clean white design, perfect for adapting to various printing systems, ensuring readability and organisation in control cabinets. Crafted for durability, the labels are enhanced with a protective laminate, offering resistance to dirt and abrasion. Whether youre dealing with numerous cables or need to maintain a flexible labeling solution, this label provides a broad diameter range support. Its not just a label, its a reliable partner that guarantees an efficient labelling process for both professionals and DIY enthusiasts alike.
Designed for high-quality indoor applications
Includes a broad range of adhesion for effective utility
Ideal for cylindrical objects as well as various cable types
Provides a solution to avoid additional volume, allowing smooth cable management
Features a wrap-around design, ensuring permanent protection against damages
Crafted with an acrylic adhesive for reliable sticking
RoHS compliant, contributing to adherence to environmental standards
Comes with a generous supply of individual labels for extensive use
Related links
- Phoenix Contact WML Cable Binder Cable Marker Pre-printed "0" 12.1 mm Cable, 0830698
- TE Connectivity TRSA Cable Marker Pre-printed "0" 1 mm Cable, TRSA-1019/C/1/0
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "0" 1 mm Cable, 901-10267
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "0" 1 mm Cable, 901-10344
- Phoenix Contact WML-FLAGV Adhesive Cable Marker Pre-printed "0" 500 μm Cable, 0830714
- HellermannTyton HGDC1-3 Suspend Cable Marker Pre-printed "0" 1 mm Cable, 515-01600
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "0" 1 mm Cable, 901-10558 909-3026-PVC
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "0" 1 mm Cable, 901-10526
