Phoenix Contact WML-FLAGV Adhesive Cable Marker, White, Pre-printed "0", 6 mm Cable White, 500 μm Cable, 0830714
- RS Stock No.:
- 497-178
- Mfr. Part No.:
- 0830714
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€368.78
(exc. VAT)
€453.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €368.78 |
*price indicative
- RS Stock No.:
- 497-178
- Mfr. Part No.:
- 0830714
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Adhesive | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | WML-FLAGV | |
| Minimum Cable Diameter | 500μm | |
| Maximum Cable Diameter | 6mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 1mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03 | |
| Resistance Features | Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Adhesive | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series WML-FLAGV | ||
Minimum Cable Diameter 500μm | ||
Maximum Cable Diameter 6mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 1mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03 | ||
Resistance Features Solvent Resistant | ||
- COO (Country of Origin):
- US
The Phoenix Contact conductor marking solution is designed for enhanced visibility and durability in various applications, offering a seamless way to label cables with precision. Crafted from high-quality polyolefine and vinyl film, these self-adhesive marking flags ensure that important information remains clear and easy to read, even in challenging environments. The product is tailored for thermal transfer printing, making it compatible with a wide range of printers. With a generous roll of 2500 labels, each flag measures 30 mm in length and 10 mm in height, providing ample space for visibility. This conductor marking is particularly resistant to solvents, ensuring longevity in diverse working conditions. Ideal for both indoor and outdoor use, this marking solution is essential for maintaining organisation and clarity in cable management.
Self-adhesive design facilitates easy application to cables
High-quality thermal transfer printing ensures clear and crisp labels
Excellent solvent resistance enhances durability
Mutual printing capability on both sides maximises label utility
Optimally sized flags for effective communication of information
Meets stringent UV resistance standards for prolonged outdoor exposure
Suitable for various cable diameters, accommodating diverse applications
Manufactured from materials free of silicone and halogen, ensuring safety
Ready for quick storage and transport with recommended ambient conditions
Fulfils EU RoHS requirements, contributing to environmental compliance
Related links
- Phoenix Contact WML-FLAG Adhesive Cable Labels Pre-printed "0" 500 μm Cable, 0830711
- Phoenix Contact WML-FLAGV Cable Marker 0830713
- Phoenix Contact WML Adhesive Cable Labels Pre-printed "0" 8 mm Cable, 0830695
- Phoenix Contact WML Cable Binder Cable Marker Pre-printed "0" 3 mm Cable, 0830687
- TE Connectivity TRSA Cable Marker Pre-printed "0" 2 mm Cable, TRSA-1019/E/1/0
- 3M Adhesive Cable Marker Pre-printed "8", 898080
- Phoenix Contact WML Cable Marker Pre-printed "Unmarked", 0830679
- Phoenix Contact WML Cable Labels Pre-printed "0", 0800073
