Phoenix Contact WML Cable Binder Cable Marker, Yellow, Pre-printed "0", 36.4 mm Cable Yellow, 12.1 mm Cable, 0830698
- RS Stock No.:
- 499-376
- Mfr. Part No.:
- 0830698
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€713.09
(exc. VAT)
€877.10
(inc. VAT)
- RS Stock No.:
- 499-376
- Mfr. Part No.:
- 0830698
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Fixing Method | Cable Binder | |
| Legend | 0 | |
| Series | WML | |
| Minimum Cable Diameter | 12.1mm | |
| Maximum Cable Diameter | 36.4mm | |
| Legend Colour | Yellow | |
| Marker Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Fixing Method Cable Binder | ||
Legend 0 | ||
Series WML | ||
Minimum Cable Diameter 12.1mm | ||
Maximum Cable Diameter 36.4mm | ||
Legend Colour Yellow | ||
Marker Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker label is designed specifically for reliable and easy identification in a variety of indoor applications. Made from durable materials, this product ensures high resistance to dirt and abrasion, thanks to its protective laminate. Ideal for marking cylindrical objects, single wires, and cables, the label is suited for various cable diameters and can withstand challenging conditions. The unique adhesive system guarantees precise positioning, making installation straightforward. With its vibrant yellow colour, this cable marker stands out, promoting efficient identification that enhances workplace organisation. Manufactured with care, this product meets stringent environmental regulations, ensuring safety and compliance. Whether for industrial use or DIY projects, this cable marking solution simplifies cable management while maintaining a polished look.
High durability to resist dirt and wear
Designed for secure adhesion and accurate label placement
Compatible with a broad range of cable diameters and applications
Protective foil shields against environmental factors
Efficient for use on cylindrical objects and in confined spaces
Meets environmental compliance standards for peace of mind
Related links
- Phoenix Contact WML Cable Binder Cable Marker Pre-printed "0" 3 mm Cable, 0830687
- Phoenix Contact UC-WMC Cable Binder Cable Marker Pre-printed "0" 1.6 mm Cable, 0827549
- Phoenix Contact WML Cable Labels Pre-printed "0", 0830675
- Phoenix Contact WML HF Cable Labels Pre-printed "0", 0830819
- Phoenix Contact WMTS Insert Cable Marker Pre-printed "0" 600 μm Cable, 1352331
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801454
- Phoenix Contact UCT-WMT Insert Cable Marker Pre-printed "0" 1.5 mm Cable, 0801423
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.3 mm Cable, 0827525

