Phoenix Contact UC-WMC Cable Binder Cable Marker, Yellow, Pre-printed "0", 2.1 mm Cable Yellow, 1.6 mm Cable, 0827549
- RS Stock No.:
- 517-554
- Mfr. Part No.:
- 0827549
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€575.22
(exc. VAT)
€707.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €575.22 | €57.522 |
*price indicative
- RS Stock No.:
- 517-554
- Mfr. Part No.:
- 0827549
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Fixing Method | Cable Binder | |
| Marker Type | Conductor Marker | |
| Legend | 0 | |
| Series | UC-WMC | |
| Maximum Cable Diameter | 2.1mm | |
| Minimum Cable Diameter | 1.6mm | |
| Legend Colour | Yellow | |
| Length | 3.3mm | |
| Width | 21mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | RoHS Compliant, EN 45545-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Fixing Method Cable Binder | ||
Marker Type Conductor Marker | ||
Legend 0 | ||
Series UC-WMC | ||
Maximum Cable Diameter 2.1mm | ||
Minimum Cable Diameter 1.6mm | ||
Legend Colour Yellow | ||
Length 3.3mm | ||
Width 21mm | ||
Printable Yes | ||
Material Polyamide | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals RoHS Compliant, EN 45545-2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker offers a practical solution for ensuring clear identification of wires and cables. Designed with user-friendly features, it accommodates cable diameters ranging from 1.6 to 2.1 mm, making it ideal for various applications in both commercial and industrial environments. Its vibrant yellow colour not only enhances visibility but also stands up to rigorous environmental conditions, thanks to the durable materials used. The innovative slide-on mounting type allows for effortless installation, ensuring an efficient labelling process. With the capacity for 40 individual labels on a single sheet, this product streamlines the organisation of cables. It is compatible with several printing systems, enabling customisation to meet your specific labelling needs.
Effortless application through a slide-on installation mechanism
Crafted for high visibility with a striking yellow hue
Accommodates a suitable range of cable diameters for versatility
Engineered for durability, ensuring long-lasting performance
Provides the convenience of 40 labels per sheet for efficient use
Compatible with multiple marking technologies for personalised labelling
Resistant to environmental factors, making it reliable for outdoor conditions
Related links
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.6 mm Cable, 0827537
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 4.2 mm Cable, 0825400
- Phoenix Contact UC-WMC Cable Binder Cable Marker 1.9 mm Cable Yellow 0828008
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 4.2 mm Cable
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0819644
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.6 mm Cable, 0827120
- Phoenix Contact UC-WMCO Cable Binder Cable Marker 2.9 mm Cable Yellow 0827561
- Phoenix Contact WML Cable Binder Cable Marker Pre-printed "0" 12.1 mm Cable, 0830698
