TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "I", 2-1768045-9 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 504-709
- Distrelec Article No.:
- 304-59-346
- Mfr. Part No.:
- 2-1768045-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2700 units)*
€453.12
(exc. VAT)
€557.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €453.12 | €0.168 |
*price indicative
- RS Stock No.:
- 504-709
- Distrelec Article No.:
- 304-59-346
- Mfr. Part No.:
- 2-1768045-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | I | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, 2016 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend I | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, 2016 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed for efficiency and clarity in cable identification. Constructed from durable polyoxymethylene, it offers a striking yellow hue combined with straight cut edges for precise marking. Ideal for a range of applications, this marker ensures visibility and ease of recognition, enhancing operational efficiency. The product is part of the Agastat 7000 series, making it a reliable choice for professionals seeking quality and compliance in their marking solutions. With dimensions compatible with varying cable diameters, it accommodates diverse setups while remaining user-friendly. Perfect for both industrial and commercial environments, this marker is a standout option for effective labelling needs.
Constructed from durable polyoxymethylene for long-lasting performance
Features a vibrant yellow colour for high visibility
Straight cut design ensures precise and clean marking
Designed to support efficient and clear cable identification
Compatible with a range of cable diameters for versatile application
Part of the Agastat 7000 series, known for quality and compliance
Streamlines operational procedures through effective labelling
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 2-1768041-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 1768046-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 413464-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 2-1768045-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 2-1768045-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "E", 2-1768045-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 2-1768046-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 1768042-9 Excellent Resistance to Burning- UL94 HB
