TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "E", 2-1768045-0 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 468-929
- Distrelec Article No.:
- 304-59-342
- Mfr. Part No.:
- 2-1768045-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2700 units)*
€574.69
(exc. VAT)
€706.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €574.69 | €0.213 |
*price indicative
- RS Stock No.:
- 468-929
- Distrelec Article No.:
- 304-59-342
- Mfr. Part No.:
- 2-1768045-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | E | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend E | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed to streamline your identification and labelling tasks with precision and ease. Crafted in a vibrant yellow colour, it features a straight cut and is manufactured from durable polyoxymethylene, ensuring longevity in various applications. The marker is compatible with cable diameters ranging from 4.5 to 6 mm, making it versatile for different projects. It significantly enhances organisation by providing clear black print markings, simplifying identification. Whether for industrial, commercial, or personal use, this product exemplifies reliability and efficiency, allowing users to maintain order in their wiring systems and increase productivity.
Pre-printed design aids in immediate identification
Straight cut optimises insertion ease into cable systems
Vibrant yellow colour enhances visibility in various conditions
Constructed from polyoxymethylene for robust durability
Compatible with a range of cable diameters for versatile use
Black print markings ensure clarity and legibility
Efficiently packaged for easy access and organisation
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "P", 4-1768045-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 5-1768045-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 2-1768045-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 2-1768045-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 2-1768045-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 1-1768042-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed ".", 2-1768044-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "+", 4-1768045-1 Excellent Resistance to Burning- UL94 HB
