TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "I", 1768046-5 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 472-939
- Distrelec Article No.:
- 304-59-173
- Mfr. Part No.:
- 1768046-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1000 units)*
€434.94
(exc. VAT)
€534.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €434.94 | €0.435 |
*price indicative
- RS Stock No.:
- 472-939
- Distrelec Article No.:
- 304-59-173
- Mfr. Part No.:
- 1768046-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | I | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend I | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is a versatile labelling solution designed for efficient wire identification in various settings. This premium marker, with its striking yellow colour and straight cut design, ensures visibility and clarity, making it ideal for professional applications. Crafted from durable polyoxymethylene, it is engineered for long-lasting use, with compliance to critical industry standards such as EU RoHS and REACH regulations. Featured in the Agastat 7000 series, this marker is specifically tailored to accommodate a compatible cable diameter range of 5.8 to 8.5 mm. Whether used in electrical installations or maintenance projects, it delivers both functionality and style, allowing users to maintain organisation and enhance safety effortlessly.
Designed for quick and easy application on various cable sizes
Provides excellent contrast with its black print against the yellow background
Resistant to environmental factors, ensuring longevity and durability
Comes packaged in convenient boxes, facilitating easy storage and accessibility
Compliant with essential European directives for environmental safety
Part of a comprehensive range of STD Snap-On markers for diverse identification needs
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 2-1768046-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 2-1768045-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 2-1768041-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 413464-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "6", 5-1768046-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 4-1768041-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 2-1768045-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 2-1768046-9 Excellent Resistance to Burning- UL94 HB
