TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "G", 2-1768045-5 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 468-930
- Distrelec Article No.:
- 304-59-345
- Mfr. Part No.:
- 2-1768045-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2700 units)*
€393.28
(exc. VAT)
€483.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €393.28 | €0.146 |
*price indicative
- RS Stock No.:
- 468-930
- Distrelec Article No.:
- 304-59-345
- Mfr. Part No.:
- 2-1768045-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | G | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend G | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker offers a reliable solution for effective identification in various applications. Designed with a bright yellow finish, it enhances visibility while providing a durable, high-quality alternative for marking cables and wires. The STD 12 size and straight cut make it easy to apply, ensuring clear readability for improved organisation. Crafted from polyoxymethylene, this marker is not only impact-resistant but also complies with essential industry regulations, including EU RoHS and ELV directives. Ideal for professional settings, this product is an indispensable tool for efficient cabling systems, ensuring all components are well marked and easily identifiable.
Visually striking yellow colour for easy identification
Manufactured from a robust polyoxymethylene material for durability
Features a straight cut for uniform application across surface areas
Accommodates a cable diameter range of 4.5 – 6 mm
Complies with stringent EU regulations for safety and environmental protection
Widely recognised in the industry for its reliable performance and functionality
Part of the Agastat 7000 series, ensuring compatibility with other TE products
Packaging method with a high quantity of 347 markers for operational efficiency
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 2-1768045-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "E", 2-1768045-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 2-1768045-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 203428-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 5-1768045-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 1768046-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 4-1768041-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 2-1768046-5 Excellent Resistance to Burning- UL94 HB
