HellermannTyton TLFX DS Cable Marker, Yellow, Pre-printed "Ladder Style", 6.4 mm Cable, 3.2 mm Cable, 553-60032
- RS Stock No.:
- 225-9744
- Mfr. Part No.:
- 553-60032 TLFX64DS-2X25YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€2,924.96
(exc. VAT)
€3,597.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,924.96 |
*price indicative
- RS Stock No.:
- 225-9744
- Mfr. Part No.:
- 553-60032 TLFX64DS-2X25YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Legend | Ladder Style | |
| Series | TLFX DS | |
| Maximum Cable Diameter | 6.4mm | |
| Minimum Cable Diameter | 3.2mm | |
| Colour | Yellow | |
| Length | 25mm | |
| Width | 25mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | European Rail Approved | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Legend Ladder Style | ||
Series TLFX DS | ||
Maximum Cable Diameter 6.4mm | ||
Minimum Cable Diameter 3.2mm | ||
Colour Yellow | ||
Length 25mm | ||
Width 25mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals European Rail Approved | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TLFX DS Series Cable Marker, 3.2mm Minimum Cable Diameter, 6.4mm Maximum Cable Diameter - 553-60032 TLFX64DS-2X25YE-PO-X-YE
This cable marker features a heat-shrink affixing method, it has a ladder-style legending and comes in a vibrant yellow colour. The marker accommodates cable diameters between 3.2mm and 6.4mm, with a Compact length and width of 25mm. Supplied in a carton containing 6000 pieces, these markers combine durability and functionality.
Features & Benefits
• Available in yellow for easy visibility and identification
• Heat-shrink design ensures secure application on cables
• Chemical and UV resistant for long-lasting performance
• Suitable for use within a temperature range of -55 to +105 °C
• RoHS compliant ensuring adherence to environmental standards
• Printable for personalised identification of electrical cables
• Heat-shrink design ensures secure application on cables
• Chemical and UV resistant for long-lasting performance
• Suitable for use within a temperature range of -55 to +105 °C
• RoHS compliant ensuring adherence to environmental standards
• Printable for personalised identification of electrical cables
Applications
• Ideal for use in automation and electrical installations
• Suitable for labelling in the electronics industry
• Used with HellermannTyton's Printer Range for customised legends
• Essential for mechanical requiring robust identification
• Suitable for labelling in the electronics industry
• Used with HellermannTyton's Printer Range for customised legends
• Essential for mechanical requiring robust identification
How does the heat-shrink feature enhance the marker's performance?
The heat-shrink feature allows for a secure fit around cables, providing a reliable connection that reduces the risk of loosening over time ensuring clear visibility of the printed legend.
What kind of printer is recommended for optimal results with this marker?
A thermal transfer printer, such as the TT431 or TT4030DS, is recommended to achieve high-quality, permanent prints that withstand varying environmental conditions.
What factors should be considered for storage of this product?
It is advisable to store the markers in their original packaging at 50% relative humidity and avoid conditions that may cause high humidity or extreme temperatures, as these can affect the markers integrity.
Related links
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 6.4 mm Cable, 553-60034
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 12.7 mm Cable, 553-60036
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 9.5 mm Cable, 553-60035
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 4.8 mm Cable, 553-60033
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-60030
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable, 553-60031
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 19.1 mm Cable, 553-60037
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 3.2 mm Cable,
