Phoenix Contact 1199 Cable Marker, White, 1199686
- RS Stock No.:
- 509-833
- Mfr. Part No.:
- 1199686
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€816.16
(exc. VAT)
€1,003.88
(inc. VAT)
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | €816.16 |
*price indicative
- RS Stock No.:
- 509-833
- Mfr. Part No.:
- 1199686
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Adhesive | |
| Product Type | Cable Marker | |
| Series | 1199 | |
| Legend Colour | White | |
| Length | 7mm | |
| Width | 25.4mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 175:2010, DIN EN ISO 2409:2020-12, DIN EN 61010-1 (VD0411-1), EN ISO 22479:2022-06, DIN EN ISO 4892-2:2021-11, cULus ID: MH67185Vol1sec1, ANSI/UL 969-2018:03, IEC 60068-2-2:2007-07, EN ISO 1518-1:2023, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VD0660-511):2012-06, DIN EN 60068-2-30:2006-06 | |
| Resistance Features | Abrasion Resistant, Dirt Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Adhesive | ||
Product Type Cable Marker | ||
Series 1199 | ||
Legend Colour White | ||
Length 7mm | ||
Width 25.4mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 175:2010, DIN EN ISO 2409:2020-12, DIN EN 61010-1 (VD0411-1), EN ISO 22479:2022-06, DIN EN ISO 4892-2:2021-11, cULus ID: MH67185Vol1sec1, ANSI/UL 969-2018:03, IEC 60068-2-2:2007-07, EN ISO 1518-1:2023, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VD0660-511):2012-06, DIN EN 60068-2-30:2006-06 | ||
Resistance Features Abrasion Resistant, Dirt Resistant | ||
- COO (Country of Origin):
- FR
Related links
- Phoenix Contact 1199 Cable Marker 1199681
- Phoenix Contact WMTS Cable Marker 1352327
- Phoenix Contact LBHZ 3/WH:UNBEDRUCKT Cable Marker 1013562 Flammability rating according to UL 94 V2
- Phoenix Contact MM-WML 3 (EX10)R C1 WH/BK Adhesive Cable Marker 3mm Cable 0803931
- Phoenix Contact WML-FLAGV Adhesive Cable Marker Pre-printed "0" 0.5 mm Cable, 0830714
- HellermannTyton Helatag 934 Adhesive Cable Marker 596-00159
- HellermannTyton Helatag 934 Adhesive Cable Marker 596-00161
- HellermannTyton Helatag 934 Adhesive Cable Marker 596-00160
