Phoenix Contact 1199 Cable Marker, Yellow, 1199681
- RS Stock No.:
- 521-227
- Mfr. Part No.:
- 1199681
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€822.64
(exc. VAT)
€1,011.85
(inc. VAT)
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | €822.64 |
*price indicative
- RS Stock No.:
- 521-227
- Mfr. Part No.:
- 1199681
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Adhesive | |
| Product Type | Cable Marker | |
| Series | 1199 | |
| Legend Colour | Yellow | |
| Length | 63.5mm | |
| Width | 25.4mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 62208 (VD0660-511):2012-06 (in parts), ISO 4892-2:2013-03, DIN EN ISO 2409:2013, DIN EN 61010-1 (VD0411-01):2020-03, DIN EN 60068-2-11:2000-02, IEC 60068-2-2:2007-07, ISO 175:2010, cULus ID: MH67185Vol1sec1, DIN EN ISO 1518-1:2019-10, DIN 50018:2013-05, ANSI/UL 969-2018:03 | |
| Resistance Features | Abrasion Resistant, Dirt Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Adhesive | ||
Product Type Cable Marker | ||
Series 1199 | ||
Legend Colour Yellow | ||
Length 63.5mm | ||
Width 25.4mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 62208 (VD0660-511):2012-06 (in parts), ISO 4892-2:2013-03, DIN EN ISO 2409:2013, DIN EN 61010-1 (VD0411-01):2020-03, DIN EN 60068-2-11:2000-02, IEC 60068-2-2:2007-07, ISO 175:2010, cULus ID: MH67185Vol1sec1, DIN EN ISO 1518-1:2019-10, DIN 50018:2013-05, ANSI/UL 969-2018:03 | ||
Resistance Features Abrasion Resistant, Dirt Resistant | ||
- COO (Country of Origin):
- FR
Related links
- Phoenix Contact 1199 Cable Marker 1199686
- Phoenix Contact WMTS Cable Marker 1352330
- Phoenix Contact WML 8 Cable Marker 1488730
- Phoenix Contact UC-WMTBA (24X5) YE Cable Marker 0820439
- Phoenix Contact UC-WMTBA Cable Marker 4 mm Cable, 1199632
- Phoenix Contact WML Cable Marker 0830688
- Phoenix Contact WMTS Cable Marker 1352329
- Phoenix Contact WML Cable Marker 0830692
