TE Connectivity Agastat 7000 Snap On Cable Markers, White, Pre-printed "C", 4.5 → 6mm Cable, for Cables,

Subtotal (1 reel of 3000 units)*

€371.79

(exc. VAT)

€457.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€371.79€0.124

*price indicative

RS Stock No.:
509-892
Mfr. Part No.:
379242-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Affixing Method

Snap On

Legend

C

Minimum Cable Diameter

4.5mm

Series

Agastat 7000

Cable Diameter Range

4.5 → 6mm

Maximum Cable Diameter

6mm

Colour

White

For Use With

Cables

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker is expertly designed for efficient identification in challenging wire and cable applications. The marker boasts a pristine white colour, enhanced by striking black print, ensuring high visibility and clarity. Its straight cut design allows for seamless application, making it ideal for professionals seeking reliability and ease of use. Crafted from robust polyoxymethylene material, this marker is not only durable but also compliant with several stringent regulatory standards, including EU RoHS and REACH directives. The product’s versatility is highlighted by its compatibility with a range of cable diameters and its efficient packaging method, which ensures that it meets the demands of various industries.

Robust construction ensures longevity and reliability

Straight cut allows for easy and precise application

High contrast black print provides excellent readability

Compatible with a wide range of cable diameters

Packaged in convenient strips for easy handling and storage

Designed to comply with stringent industry regulations

Low halogen content for enhanced safety in use

Part of the Agastat 7000 series for cohesive product offerings

Related links