TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "/", 4-1768045-6 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 477-235
- Distrelec Article No.:
- 304-59-709
- Mfr. Part No.:
- 4-1768045-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2700 units)*
€376.21
(exc. VAT)
€462.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €376.21 | €0.139 |
*price indicative
- RS Stock No.:
- 477-235
- Distrelec Article No.:
- 304-59-709
- Mfr. Part No.:
- 4-1768045-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | / | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend / | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker offers an innovative solution for effective identification and labelling in various applications. Designed in a vibrant yellow colour, it ensures high visibility while maintaining clarity through its black print markings. The marker features a straight cut that allows for simple and swift application, providing an efficient means to organise and identify cables. Constructed using durable polyoxymethylene, it is engineered to withstand harsh environments while maintaining its integrity. Suitable for a cable diameter range of 4.5 to 6 mm, this product is perfect for both professional and personal use, making cable management effortless and reliable. With its compliance to multiple safety standards, it reassures users of its safe and effective use in a variety of settings.
High visibility yellow colour enhances identification
Straight cut design allows for quick application
Constructed from robust polyoxymethylene for durability
Compatible with a wide cable diameter range for versatility
Black printing ensures clear and legible information
Designed to meet rigorous compliance standards for safety
Part of the Agastat 7000 series, ensuring quality and reliability
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "+", 4-1768045-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 4-1768045-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "P", 4-1768045-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed ".", 4-1768042-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "T", 1768042-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 2-1768045-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 5-1768045-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 5-1768045-1 Excellent Resistance to Burning- UL94 HB
