TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "1", 474550-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 510-007
- Distrelec Article No.:
- 304-53-313
- Mfr. Part No.:
- 474550-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4200 units)*
€345.77
(exc. VAT)
€425.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €345.77 | €0.082 |
*price indicative
- RS Stock No.:
- 510-007
- Distrelec Article No.:
- 304-53-313
- Mfr. Part No.:
- 474550-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | 1 | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend 1 | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker offers a practical solution for effective identification and labelling. Designed for versatility, the marker is perfect for a range of applications where clear identification of cables is essential. Featuring a vibrant yellow colour, it ensures visibility and easy readability, even in challenging environments. Constructed from durable polyoxymethylene, the marker withstands various conditions, making it a reliable choice for both indoor and outdoor use. The straight cut design alongside the 1 marking provides a clean and professional appearance, ensuring that important information is always at hand. Compliance with EU RoHS and ELV directives confirms its suitability for environmentally conscious users, while its compatibility with various cable diameters enhances its usability across different projects.
High visibility with a vibrant yellow colour for easy identification
Durable construction from polyoxymethylene for long-lasting use
Straight cut design offers a professional and neat appearance
Compliant with EU RoHS and ELV directives for environmentally friendly usage
Compatible with a range of cable diameters for versatility in applications
Easy to handle and store with convenient packaging quantities
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 444122-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 047316-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 423154-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 075034-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 362942-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 092458-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "B", 036610-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 361720-000 Excellent Resistance to Burning- UL94 HB
