Phoenix Contact UC-WMC Clip-On Cable Marker, Orange, Pre-printed "0", 3.1 mm Cable Orange, 1.9 mm Cable, 0818726
- RS Stock No.:
- 512-296
- Mfr. Part No.:
- 0818726
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€274.33
(exc. VAT)
€337.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €274.33 | €27.433 |
*price indicative
- RS Stock No.:
- 512-296
- Mfr. Part No.:
- 0818726
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Fixing Method | Clip-On | |
| Legend | 0 | |
| Series | UC-WMC | |
| Minimum Cable Diameter | 1.9mm | |
| Maximum Cable Diameter | 3.1mm | |
| Legend Colour | Orange | |
| Marker Colour | Orange | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Fixing Method Clip-On | ||
Legend 0 | ||
Series UC-WMC | ||
Minimum Cable Diameter 1.9mm | ||
Maximum Cable Diameter 3.1mm | ||
Legend Colour Orange | ||
Marker Colour Orange | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UC-WMC 3.1 (15X4) OG is a state-of-the-art conductor marker designed to simplify labelling for various applications. This orange marker, crafted in high-quality PA material, provides an efficient labelling solution for control lines and cable sheaths, particularly those with larger diameters. With its user-friendly clip-on mounting design, it ensures easy application even after wiring is complete. The product is part of the UniCard labelling range, which is renowned for facilitating multi-line labelling with impressive accuracy. You can easily personalise the markers through compatible printing systems, ensuring legibility and precision in your labelling needs.
Supplied in uniform sheets for quick and efficient printing
Designed for easy one-handed mounting
Equipped with two clearly legible labelling areas
Custom marking available to suit specific requirements
Perfectly fits a cable diameter range of 1.9 to 3.1 mm
Tested for UV resistance to ensure durability
Features advanced identification technology for reliable marking
Ideal for a variety of industrial applications
Related links
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0818768
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0819644
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable White 0819631
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Yellow 0818739
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Green 0818810
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Yellow 0818784
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Green 0823876
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827577
