Phoenix Contact UC-WMC Clip-On Cable Marker, White, 3.1 mm Cable White, 1.9 mm Cable, 0819631
- RS Stock No.:
- 521-983
- Mfr. Part No.:
- 0819631
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€183.67
(exc. VAT)
€225.91
(inc. VAT)
- Ready to ship from 18 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €183.67 | €18.367 |
*price indicative
- RS Stock No.:
- 521-983
- Mfr. Part No.:
- 0819631
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Conductor Marker | |
| Fixing Method | Clip-On | |
| Series | UC-WMC | |
| Maximum Cable Diameter | 3.1mm | |
| Minimum Cable Diameter | 1.9mm | |
| Legend Colour | White | |
| Width | 30mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511), EN 45545-2 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Resistance Features | Salt Spray Resistant, UV Resistant, Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Conductor Marker | ||
Fixing Method Clip-On | ||
Series UC-WMC | ||
Maximum Cable Diameter 3.1mm | ||
Minimum Cable Diameter 1.9mm | ||
Legend Colour White | ||
Width 30mm | ||
Printable Yes | ||
Material Polyamide | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511), EN 45545-2 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Resistance Features Salt Spray Resistant, UV Resistant, Wipe Resistant | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Yellow 0818739
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Green 0818810
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0818726
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Yellow 0818784
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Green 0823876
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0818768
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0819644
- TE Connectivity STD Snap-On Cable Marker Pre-printed "1" 1.9 mm Cable, 496764-000
