Phoenix Contact UC-WMC Clip-On Cable Marker, Green, Pre-printed "0", 3.1 mm Cable Green, 1.9 mm Cable, 0818768
- RS Stock No.:
- 512-298
- Mfr. Part No.:
- 0818768
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€274.33
(exc. VAT)
€337.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €274.33 | €27.433 |
*price indicative
- RS Stock No.:
- 512-298
- Mfr. Part No.:
- 0818768
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Fixing Method | Clip-On | |
| Legend | 0 | |
| Series | UC-WMC | |
| Maximum Cable Diameter | 3.1mm | |
| Minimum Cable Diameter | 1.9mm | |
| Legend Colour | Green | |
| Marker Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Fixing Method Clip-On | ||
Legend 0 | ||
Series UC-WMC | ||
Maximum Cable Diameter 3.1mm | ||
Minimum Cable Diameter 1.9mm | ||
Legend Colour Green | ||
Marker Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact conductor marker is designed to streamline the identification process in complex cabling systems. Its innovative design allows for seamless integration into existing setups, enabling quick and efficient labelling of control lines. Built to accommodate various cable diameters, this marker ensures reliability and ease of use. The green, unlabeled sheet can be personalised on-demand, providing a professional appearance for any installation. Featuring advanced marking technologies, it guarantees high positioning accuracy whether printed by conventional means or through one of the BLUEMARK systems. Ideal for both industrial and commercial applications, this conductor marker is a critical tool for those aiming for clarity and organisation in their wiring.
Offers precise multi-line labeling for streamlined identification
Designed for quick one-handed mounting, enhancing efficiency during installation
Supplied in uniform sheets that enable effortless printing and customisation
Supports a cable diameter range accommodating a variety of applications
Built with durable materials that withstand extreme ambient conditions
RoHS compliant, ensuring adherence to environmental regulations
Custom marking service available, tailored to individual specifications
Tested for wipe resistance, ensuring longevity of inscriptions
Manufactured without silicone or halogen, promoting safer environments
Meets stringent fire protection standards to ensure safety in rail vehicles
Related links
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Green 0818810
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Green 0823876
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0819644
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0818726
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 2.8 mm Cable, 0818917
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Yellow 0818739
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable White 0819631
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Yellow 0818784
