Phoenix Contact UC-WMC Clip-On Cable Marker, Yellow, 3.1 mm Cable Yellow, 1.9 mm Cable, 0818739
- RS Stock No.:
- 282-5134
- Mfr. Part No.:
- 0818739
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-5134
- Mfr. Part No.:
- 0818739
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Fixing Method | Clip-On | |
| Series | UC-WMC | |
| Minimum Cable Diameter | 1.9mm | |
| Maximum Cable Diameter | 3.1mm | |
| Legend Colour | Yellow | |
| Length | 15mm | |
| Width | 4mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | R24 HL 1-HL 2, R23 HL 1-HL 2, Fire Protection for Rail Vehicles (DIN EN 45545-2) R22 HL 1-HL 2 | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05 | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Fixing Method Clip-On | ||
Series UC-WMC | ||
Minimum Cable Diameter 1.9mm | ||
Maximum Cable Diameter 3.1mm | ||
Legend Colour Yellow | ||
Length 15mm | ||
Width 4mm | ||
Printable Yes | ||
Material Polyamide | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour R24 HL 1-HL 2, R23 HL 1-HL 2, Fire Protection for Rail Vehicles (DIN EN 45545-2) R22 HL 1-HL 2 | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05 | ||
Resistance Features Wipe Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker is supplied in uniform sheets, can be printed onto quickly and easily using the BLUEMARK printing system. The UC-WMC UniCard labelling range includes markers for captive labelling of control lines to cable sheaths with large diameters. The format automatically ensures printing with a high degree of positioning accuracy. Two labelling areas that are clearly legible at all times.
One handed mounting
Support multi line labelling
Related links
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Yellow 0818784
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0819644
- Phoenix Contact UC-WMC Cable Binder Cable Marker 1.9 mm Cable Yellow 0828008
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable White 0819631
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Green 0818810
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0818726
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Green 0823876
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0818768
