Phoenix Contact US-WMT Cable Marker, Green, 0829299 Flammability rating according to UL
- RS Stock No.:
- 520-317
- Mfr. Part No.:
- 0829299
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€47.08
(exc. VAT)
€57.91
(inc. VAT)
- RS Stock No.:
- 520-317
- Mfr. Part No.:
- 0829299
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Series | US-WMT | |
| Legend Colour | Green | |
| Length | 18mm | |
| Width | 4.5mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 30°C | |
| Marker Colour | Green | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 60068 2 11:2000 02, DIN EN 62208 (VDE 0660 511):2012 06, DIN EN 61010 1 (VDE 0411 1):2011 07, DIN EN 61010 1 (VDE 0411 1), ISO 4892 2:2013 03, DIN 50018:2013 05 | |
| Fire Behaviour | Flammability rating according to UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Series US-WMT | ||
Legend Colour Green | ||
Length 18mm | ||
Width 4.5mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature 30°C | ||
Marker Colour Green | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 60068 2 11:2000 02, DIN EN 62208 (VDE 0660 511):2012 06, DIN EN 61010 1 (VDE 0411 1):2011 07, DIN EN 61010 1 (VDE 0411 1), ISO 4892 2:2013 03, DIN 50018:2013 05 | ||
Fire Behaviour Flammability rating according to UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker is designed to provide clear identification in a range of applications, ensuring precise conductor marking with ease. The US-WMT series features a vibrant green colour and a labelling capability that accommodates various labelling systems. Crafted from high-quality PVC, it is both durable and reliable, suitable for diverse environments. With a compact size and clever design, this marker is perfect for fitting onto cables with diameters from 0.6 to 22 mm. Notably user-friendly, the product ensures that your labelling needs are met efficiently, making it an essential component in any installation. Additional peace of mind comes from its tested resistance to environmental factors such as UV exposure and wipe resistance, ensuring lasting clarity and performance even in challenging conditions.
Custom labelling options are available to meet precise requirements
Offers significant resistance to harsh wipe tests, ensuring longevity
Manufactured from durable PVC for enhanced durability and performance
Optimised for easy handling and installation with a slide-on mounting type
Environmentally tested for a range of conditions to ensure reliability
Comes in a packing unit of ten, allowing for flexible and economical usage
Related links
- Phoenix Contact US-WMT Cable Marker 0829306 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829313 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829278 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829285 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829292 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824040 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824163 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824082 Flammability rating according to UL 94 V2

