Phoenix Contact US-WMT Cable Marker, Green, 0829306 Flammability rating according to UL

Subtotal (10 units, in packs of 10)*

€520.33

(exc. VAT)

€640.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€520.33€52.033

*price indicative

RS Stock No.:
522-269
Mfr. Part No.:
0829306
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Marker Type

Cable Marker

Product Type

Cable Marker

Series

US-WMT

Legend Colour

Green

Length

23mm

Width

4.5mm

Printable

Yes

Material

Polyvinyl Chloride

Minimum Operating Temperature

30°C

Marker Colour

Green

Maximum Operating Temperature

80°C

Standards/Approvals

DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, EU RoHS, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, EU REACH, DIN EN 60068-2-11:2000-02

Fire Behaviour

Flammability rating according to UL

Resistance Features

UV Resistant, Wipe Resistant

COO (Country of Origin):
DE
The Phoenix Contact conductor marking system redefines clarity and efficiency in labelling applications. Designed with versatility in mind, the product allows for custom marking solutions with its vibrant green card, suitable for a range of cable sizes. Whether used in industrial environments or for personal projects, its robust PVC material ensures durability and compliance with safety standards. The product is ideal for those requiring precise and reliable identification for various cables, making it a must-have for professionals and DIY enthusiasts alike. With 56 individual labels per pack, it provides ample opportunities for detailed labelling, helping to streamline organisation and improve workflow.

Crafted from high-quality, flame-retardant PVC for optimum safety

Tested for UV resistance, ensuring longevity in sunlight

Designed to fit a broad cable diameter range for flexible installation

Wipe-resistant inscriptions for enhanced durability in demanding environments

Custom labelling service available to meet specific project requirements

Reputable quality assurance from a trusted manufacturer in the industry

Suitable for use in various ambient conditions, with a wide operational temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy