Phoenix Contact US-WMT Cable Marker, Green, 0829313 Flammability rating according to UL
- RS Stock No.:
- 521-870
- Mfr. Part No.:
- 0829313
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€520.33
(exc. VAT)
€640.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €520.33 | €52.033 |
*price indicative
- RS Stock No.:
- 521-870
- Mfr. Part No.:
- 0829313
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Series | US-WMT | |
| Legend Colour | Green | |
| Length | 30mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Green | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | UL 94 V-0, DIN EN 61010 1 (VDE 0411 1):2011 07, DIN EN 62208 (VDE 0660 511):2012 06 (in parts), EU RoHS, ISO 4892 2:2013 03, EU REACH, DIN 50018:2013 05, DIN EN 60068 2 11:2000 02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Series US-WMT | ||
Legend Colour Green | ||
Length 30mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Marker Colour Green | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals UL 94 V-0, DIN EN 61010 1 (VDE 0411 1):2011 07, DIN EN 62208 (VDE 0660 511):2012 06 (in parts), EU RoHS, ISO 4892 2:2013 03, EU REACH, DIN 50018:2013 05, DIN EN 60068 2 11:2000 02 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker is crafted to enhance conductor identification within diverse applications, ensuring clarity and precision in labelling. Designed for effortless utilisation, the product boasts a vibrant green hue that stands out in any environment, making it ideal for network infrastructures and electrical installations. Its versatility allows compatibility with various labelling systems, and it is suitable for a range of cable diameters, ensuring every marking job is executed with ease. Equipped with 42 individual labels per sheet, this product offers ample space for custom labelling, which translates to greater organisation and efficiency in any workspace. Additionally, its robust construction guarantees durability and resilience, making it perfect for both indoor and outdoor usage, where environmental factors may pose challenges.
Slide-on mounting type allows for straightforward installation
Crafted from PVC, ensuring longevity and resistance to wear
Complies with environmental standards, ensuring sustainability
Designed specifically for conductor marking, enhancing identification
Offers wipe-resistant inscriptions for enduring clarity
Tested for UV resistance, ensuring performance in various conditions
Each label is designed for easy customisation, tailoring to specific needs
Suitable for a wide range of cable diameters, providing versatility
Related links
- Phoenix Contact US-WMT Cable Marker 0829299 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829306 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829278 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829285 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829292 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824040 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824163 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824082 Flammability rating according to UL 94 V2
