Phoenix Contact US-WMT Cable Marker, Green, 0829278 Flammability rating according to UL
- RS Stock No.:
- 522-263
- Mfr. Part No.:
- 0829278
- Manufacturer:
- Phoenix Contact
Subtotal (10 units, in packs of 10)*
€594.67
(exc. VAT)
€731.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €594.67 | €59.467 |
*price indicative
- RS Stock No.:
- 522-263
- Mfr. Part No.:
- 0829278
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Card | |
| Product Type | Cable Marker | |
| Series | US-WMT | |
| Legend Colour | Green | |
| Length | 10mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Green | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 61010 1 (VDE 0411 1), DIN EN 60068 2 11:2000 02, DIN EN 62208 (VDE 0660 511), DIN 50018:2013 05, EU RoHS, ISO 4892 2:2013 03, EU REACH, UL 94 V-0 | |
| Fire Behaviour | Flammability rating according to UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Card | ||
Product Type Cable Marker | ||
Series US-WMT | ||
Legend Colour Green | ||
Length 10mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Marker Colour Green | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 61010 1 (VDE 0411 1), DIN EN 60068 2 11:2000 02, DIN EN 62208 (VDE 0660 511), DIN 50018:2013 05, EU RoHS, ISO 4892 2:2013 03, EU REACH, UL 94 V-0 | ||
Fire Behaviour Flammability rating according to UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact US-WMT (10X4) GN cable marker is designed for efficient conductor marking, making it an essential tool for any wiring project. With its vibrant green colour and user-friendly design, this cable marker enhances the readability of your installations. Crafted from durable PVC, it boasts exceptional resistance to environmental factors, ensuring longevity and clarity in labelling. Each card contains a generous number of individual labels that can be easily customised with various labelling systems, streamlining your workflow. Additionally, the markers are engineered for seamless compatibility with a wide range of cable sizes, making them versatile and practical for different applications. The thoughtful design incorporates perforated strips for easy detachment, allowing quick and hassle-free use, even in rapid deployment scenarios.
Designed for fast and easy separation of individual labels
Compatibility with multiple labelling systems for customisation
Offers robust UV resistance for outdoor applications
Lightweight yet sturdy construction for easy handling
Functional text space on cards enhances usability
Enhanced flammability rating ensures safety in various environments
Related links
- Phoenix Contact US-WMT Cable Marker 0829299 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829306 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829313 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829285 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829292 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824040 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824163 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker 0824082 Flammability rating according to UL 94 V2
