Phoenix Contact US-WMT Cable Marker, Red, 0829294 Flammability rating according to UL
- RS Stock No.:
- 522-265
- Mfr. Part No.:
- 0829294
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€594.67
(exc. VAT)
€731.44
(inc. VAT)
- Ready to ship from 04 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €594.67 | €59.467 |
*price indicative
- RS Stock No.:
- 522-265
- Mfr. Part No.:
- 0829294
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Card | |
| Product Type | Cable Marker | |
| Series | US-WMT | |
| Legend Colour | Red | |
| Length | 18mm | |
| Width | 4.5mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Red | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02 | |
| Resistance Features | Wipe Resistant, UV Resistant, Salt Spray Test, Test for Substances That Would Hinder Coating with Paint or Varnish | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Card | ||
Product Type Cable Marker | ||
Series US-WMT | ||
Legend Colour Red | ||
Length 18mm | ||
Width 4.5mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Marker Colour Red | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1):2011-07, ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02 | ||
Resistance Features Wipe Resistant, UV Resistant, Salt Spray Test, Test for Substances That Would Hinder Coating with Paint or Varnish | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact US-WMT Cable Marker 0829308 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829280 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829301 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829273 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821043 Flammability rating according to UL
- Phoenix Contact UC-WMT Cable Marker 0821085 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821166 Flammability rating according to UL
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821124 Flammability rating according to UL 94 V2
