Phoenix Contact US-WMTB Cable Marker, Blue, 0829331 Flammability rating according to UL
- RS Stock No.:
- 522-273
- Mfr. Part No.:
- 0829331
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€594.67
(exc. VAT)
€731.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €594.67 | €59.467 |
*price indicative
- RS Stock No.:
- 522-273
- Mfr. Part No.:
- 0829331
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Card | |
| Product Type | Cable Marker | |
| Series | US-WMTB | |
| Legend Colour | Blue | |
| Length | 29mm | |
| Width | 16mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Blue | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN EN 61010-1 (VD0411-1), EU RoHS, DIN EN 62208 (VD0660-511) | |
| Resistance Features | Wipe Resistant, Salt Spray Resistant, UV Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Card | ||
Product Type Cable Marker | ||
Series US-WMTB | ||
Legend Colour Blue | ||
Length 29mm | ||
Width 16mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Marker Colour Blue | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN EN 61010-1 (VD0411-1), EU RoHS, DIN EN 62208 (VD0660-511) | ||
Resistance Features Wipe Resistant, Salt Spray Resistant, UV Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable marker is designed for efficient and reliable identification of cables in various applications. With its robust card form and vibrant blue design, it provides an excellent labelling solution for both indoor and outdoor environments. The US-WMTB range ensures that users can quickly apply markings using compatible labelling technologies. Crafted from high-quality PVC, this product not only offers durability but also incorporates features such as UV resistance and compatibility with standard cable binders, making it a versatile choice for any project. The thoughtful design of 24 individual labels per card allows for clear, precise identification across multiple cables, ensuring seamless organisation across the board.
Crafted from durable PVC material for long-lasting usage
Compatible with various labelling technologies for flexibility
Designed for easy separation of perforated marking strips
Includes 24 labels per card for extensive marking needs
Promotes quick labelling with minimal setup
Safeguarded against UV exposure for outdoor resilience
Can be efficiently mounted using standard cable ties
Features a striking blue colour for clear visibility
Related links
- Phoenix Contact US-WMTB Cable Marker 0829324 Flammability rating according to UL
- Phoenix Contact UC-WMTB Cable Marker 0828381 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMTB Cable Marker 0829328 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0828958 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829335 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829327 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829332 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0829323 Flammability rating according to UL
