TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "R", 127474-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 526-201
- Distrelec Article No.:
- 304-59-956
- Mfr. Part No.:
- 127474-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€455.94
(exc. VAT)
€560.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €455.94 | €0.152 |
*price indicative
- RS Stock No.:
- 526-201
- Distrelec Article No.:
- 304-59-956
- Mfr. Part No.:
- 127474-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | R | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend R | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- DE
The TE Connectivity snap-on pre-printed marker is designed for efficient and clear identification in various wiring applications. Engineered with a white body and straight cut, its ideal for standard cable sizes. The markers R marking printed in bold black ensures high visibility, making it a reliable choice for users requiring quick and precise identification of wires. Crafted from polyoxymethylene, this product combines durability with flexibility, allowing for easy installation on compatible cables. With a comprehensive compliance footprint, this marker adheres to stringent environmental regulations, showcasing its commitment to sustainability.
Snap-on design allows for quick and effortless application on wires
Made from polyoxymethylene for superior durability and low maintenance
Straight cut design enhances visibility and legibility of markings
Complies with EU RoHS and ELV directives, promoting environmentally-friendly use
Suitable for a variety of cable diameters, making it versatile across applications
Black print on white background maximises contrast for easy reading
Packaged in strips for convenient handling and storage
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 455404-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 027608-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 384682-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 165426-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 381396-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 103302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 195488-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 190726-000 Excellent Resistance to Burning- UL94 HB
