Phoenix Contact US-WMT Cable Marker, Violet, 0829276 Flammability rating according to UL
- RS Stock No.:
- 521-927
- Mfr. Part No.:
- 0829276
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 521-927
- Mfr. Part No.:
- 0829276
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Card | |
| Series | US-WMT | |
| Legend Colour | Violet | |
| Length | 10mm | |
| Width | 4.3mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Violet | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | UL 94 V-0, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ISO 4892-2:2013-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Card | ||
Series US-WMT | ||
Legend Colour Violet | ||
Length 10mm | ||
Width 4.3mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Marker Colour Violet | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals UL 94 V-0, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ISO 4892-2:2013-03 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative cable marker is designed to streamline the organisation and identification of conductors in various applications. With a remarkable ability to accommodate cable diameters ranging from 0.6 to 7 mm, this product provides exceptional flexibility and reliability in marking. The markers come in a convenient card format, fostering quick, cost-effective labelling capabilities. Engineered for ease of use, these violet markers offer a clear labelling solution that not only enhances visibility but also ensures protection against environmental factors, such as dirt and contaminants. Moreover, each card comes pre-perforated for effortless separation and application. Tailored for professionals who value efficiency, this product exemplifies the commitment to quality that is synonymous with the brand.
Designed for versatility with multiple methods for custom labelling
Protects identification from environmental exposure, ensuring long-lasting use
Provides ample space for including functional texts for clarity
Constructed from top-quality materials, ensuring durability and resistance
Offers convenient packing units, ideal for bulk requirements
Optimised for easy handling and quick, effective labelling
Features a reliable performance in challenging environmental conditions
Related links
- Phoenix Contact US-WMT Cable Marker 0829304 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829283 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829290 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829311 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829297 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker 0828955 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829309 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829294 Flammability rating according to UL
