Partex Marking Systems PA, MD10/PA YELLOW 25 (3) UL 94 V-0
- RS Stock No.:
- 537-244
- Mfr. Part No.:
- MD10/PA YELLOW 25 (3)
- Manufacturer:
- Partex Marking Systems
Image representative of range
Get a bulk buy discount
Add 4 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€12.03
(exc. VAT)
€14.80
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 3 | €12.03 | €0.481 | - |
| 4 + | €11.07 | €0.443 | 7% |
*price indicative
- RS Stock No.:
- 537-244
- Mfr. Part No.:
- MD10/PA YELLOW 25 (3)
- Manufacturer:
- Partex Marking Systems
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Partex Marking Systems | |
| Series | PA | |
| Fire Behaviour | UL 94 V-0 | |
| Length | 3 mm | |
| Marker Colour | Black | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | 30 °C | |
| Resistance Features | Chemical Resistant, UV Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Partex Marking Systems | ||
Series PA | ||
Fire Behaviour UL 94 V-0 | ||
Length 3 mm | ||
Marker Colour Black | ||
Material Polyvinyl Chloride | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature 30 °C | ||
Resistance Features Chemical Resistant, UV Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Related links
- Partex Marking Systems PA, MD10/PA YELLOW 25 (2) UL 94 V-0
- Partex Marking Systems PA, MD02/PA YELLOW 25 (3) UL 94 V-0
- Partex Marking Systems PA Adhesive Cable Marker, MD10/PA YELLOW 25 (4) UL 94 V-0
- Partex Marking Systems PA Adhesive Cable Marker, MD10/PA YELLOW 25 (1) UL 94 V-0
- Partex Marking Systems PA, MD02/PA YELLOW 25 (9) UL 94 V-0
- Partex Marking Systems PA, MD02/PA YELLOW 25 (5) UL 94 V-0
- Partex Marking Systems PA, MD02/PA YELLOW 25 (4) UL 94 V-0
- Partex Marking Systems PA Adhesive Cable Marker, MD02/PA YELLOW 25 (8) UL 94 V-0
