HellermannTyton Helagrip Slide-On Cable Marker, White, Pre-printed "2", 3 mm Cable Red, 1 mm Cable, 901-10346
- RS Stock No.:
- 554-484
- Mfr. Part No.:
- 901-10346
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
In Stock
- 616 unit(s) ready to ship from another location
- Plus 148 unit(s) shipping from 16 November 2026
- Plus 900 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €6.74 | €0.027 | - |
| 15 - 49 | €6.42 | €0.026 | 4% |
| 50 + | €6.07 | €0.024 | 9% |
*price indicative
- RS Stock No.:
- 554-484
- Mfr. Part No.:
- 901-10346
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | 2 | |
| Series | Helagrip | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 1mm | |
| Legend Colour | White | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Red | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend 2 | ||
Series Helagrip | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 1mm | ||
Legend Colour White | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour Red | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Markers, 2 Legend Type, PVC Material - Helagrip Series - 901-10346
For at-a-glance wire identification, pick these cable markers from HellermannTyton. Labelling the cables in your networks with these highly visible white-on-red tags saves time during troubleshooting and helps prevent tampering. Thanks to the chevron cut, you can attach them in a locked sequence to spell out different names and codes. As they're made from tough PVC, the markers handle demanding temperatures between -65°C and +105°C without losing form.
Features & Benefits
• Sized to fit 1 to 3mm cable diameters for versatility
• White number '2' against a red background makes identification straightforward
• Pre-termination application for easy handling
Applications
• Control panels
• Transport industry
• Telecommunications networks
• Electrical engineering
Can I use these cable markers in heavy-duty settings?
Yes, the PVC construction resists chemical, oil and fuel damage, so the writing won't fade or smudge when used in challenging environments such as shipyards.
Helagrip PVC Cable Markers
Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available 0-9, A-Z and standard electrical symbols
• Label and mark wires for easy identification
Applications
These cable markers are ideal for:
Panel building
Mass Transit
Utilities
Telecommunication
Electrical contracting
Note
These markers are supplied joined together.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "2" 1 mm Cable, 901-10269
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "2" 2 mm Cable, 901-10358
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "2" 1 mm Cable, 901-10528
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "2" 4 mm Cable, 901-10307
- Weidmüller CLI C Clip-On Cable Marker Pre-printed "2" 1.3 mm Cable, 0252111509
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "2" 1.7 mm Cable, 901-10618
- HellermannTyton HO50 Slide-On Cable Marker Pre-printed "2" 1.7 mm Cable, 901-10682
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "2" 1.8 mm Cable, 901-10645
