HellermannTyton Helagrip Slide-On Cable Marker, White, Pre-printed "2", 5 mm Cable Red, 2 mm Cable, 901-10358

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 bag of 250 units)*

€7.37

(exc. VAT)

€9.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 333 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 16 November 2026
  • Plus 200 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€7.37€0.029-
15 - 49€7.02€0.0284%
50 +€6.64€0.0279%

*price indicative

RS Stock No.:
554-642
Mfr. Part No.:
901-10358
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Fixing Method

Slide-On

Product Type

Cable Marker

Legend

2

Series

Helagrip

Minimum Cable Diameter

2mm

Maximum Cable Diameter

5mm

Legend Colour

White

Length

3.5mm

Width

4.3mm

Printable

No

Material

Polyvinyl Chloride

Marker Colour

Red

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

No

Resistance Features

Acid Resistant, Alkali Resistant, Fuel Resistant

COO (Country of Origin):
GB

HellermannTyton Cable Markers, 3.5 (L) x 4.3mm (W), 2 Legend Type - Helagrip Series - 901-10358


Identify your wiring in a flash by using these cable markers from HellermannTyton. They come pre-printed with a number 2 so can be used as part of your naming protocol to make maintenance and troubleshooting easier. The flexible PVC material ensures you'll have no trouble slipping the markers onto cables without the risk of them cracking or breaking. White text against a red background means you can trust them to stand out in a crowded setup.

Features & Benefits


• Dimensions of 3.5 (L) x 4.3mm (W) for easy reading but minimal bulk

• Material resists acids, alkalis and fuels, so safe to use in contaminated settings

• Chevron cut lets you securely lock sequences of markers

Applications


• Telecommunications networks

• Electrical engineering

• Data centers

• Industrial automation

What cable diameter sizes can I fit this marker on?


You can fix this versatile marker to cables that range in size from 2 to 5mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy