Phoenix Contact UC-WMCO Cable Marker, Green, Pre-printed "0", 0827736 Flammability rating according to UL 94 V2
- RS Stock No.:
- 557-380
- Mfr. Part No.:
- 0827736
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-380
- Mfr. Part No.:
- 0827736
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Conductor Marker | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | UC-WMCO | |
| Legend Colour | Green | |
| Length | 6.25mm | |
| Width | 12mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Green | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 45545-2, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511), DIN EN 61010-1 (VDE 0411-1), EU RoHS, ISO 4892-2:2013-03, EU REACH | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Conductor Marker | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series UC-WMCO | ||
Legend Colour Green | ||
Length 6.25mm | ||
Width 12mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Green | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 45545-2, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511), DIN EN 61010-1 (VDE 0411-1), EU RoHS, ISO 4892-2:2013-03, EU REACH | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker is an essential tool for anyone looking to enhance organization and clarity in electrical installations. Designed with efficiency in mind, the product features a high quality green marking card that allows for easy labelling of conductors within a diameter range of 3.6 to 4.9 mm. The markers are supplied in uniform sheets and can be effortlessly printed using various BLUEMARK printing systems, ensuring precise and professional results. This product offers a unique combination of functionality, aesthetic appeal, and durable design, making it perfect for both professional and personal applications. With its easy slide-on mounting type, this conductor marker enhances the ease of use and flexibility in real-world applications. Its commitment to high performance durability meets the varied demands of different environments, offering a reliable marking solution that stands the test of time.
Uniform sheets facilitate fast marking and labelling
Compatible with multiple BLUEMARK printing systems for versatile use
Designed for a high degree of positioning accuracy during application
Offers a robust fit that remains secure during vibrations
Space saving design maximizes labelling surface area
Custom marking service allows for tailored labelling options
Related links
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825343 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828382 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0824121 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0821001 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829285 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker Pre-printed "0", 0829292 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0" Flammability rating according to UL
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0827734 Flammability rating according to UL
