Phoenix Contact UC-WMCO Cable Marker, Yellow, Pre-printed "0", 0827734 Flammability rating according to UL
- RS Stock No.:
- 487-718
- Mfr. Part No.:
- 0827734
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 5 units)*
€384.42
(exc. VAT)
€472.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €384.42 | €76.884 |
*price indicative
- RS Stock No.:
- 487-718
- Mfr. Part No.:
- 0827734
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Conductor Marker | |
| Legend | 0 | |
| Series | UC-WMCO | |
| Legend Colour | Yellow | |
| Length | 6.25mm | |
| Width | 12mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS, EN 45545-2, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511), DIN 50018:2013-05, ISO 4892-2:2013-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Conductor Marker | ||
Legend 0 | ||
Series UC-WMCO | ||
Legend Colour Yellow | ||
Length 6.25mm | ||
Width 12mm | ||
Printable Yes | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS, EN 45545-2, DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511), DIN 50018:2013-05, ISO 4892-2:2013-03 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker is designed for efficient and reliable identification of cables in various environments. With a vibrant yellow color, it enhances visibility while allowing for custom labelling using a range of compatible printing technologies. The product is crafted from Durable materials that withstand challenging conditions, ensuring longevity and consistent performance. Whether used in industrial installations or office settings, this marker provides a practical solution for cable management needs. The sliding-on design simplifies application, while the uniform sheets facilitate quick printing, making it an Ideal choice for professionals committed to maintaining orderly and labelled workspaces.
Custom marking options are available to suit specific project requirements
The white text field allows for clear and precise labelling
Durable construction means reliable use even in demanding conditions
Perfect for businesses that require a streamlined identification process
Designed to fit snugly on cables preventing movement due to vibrations
Each sheet contains multiple labels optimizing usage and reducing waste
Easy compatibility with various printing systems streamlines the labelling process
Related links
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0" Flammability rating according to UL
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0821001 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0827736 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0"
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0", 0827748
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0819408 Flammability rating according to UL
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0823591 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.6 mm Cable, 0827537
