HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "M", 3 mm Cable White, 1 mm Cable, 901-10412

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

€6.74

(exc. VAT)

€8.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 14€6.74€0.027
15 - 49€6.46€0.026
50 +€6.04€0.024

*price indicative

RS Stock No.:
558-240
Mfr. Part No.:
901-10412
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Product Type

Cable Marker

Fixing Method

Slide-On

Legend

M

Series

Helagrip

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Legend Colour

Black

Length

3.5mm

Width

3.3mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

White

Maximum Operating Temperature

105°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

No

Resistance Features

Acid Resistant, Alkali Resistant, Fuel Resistant

COO (Country of Origin):
GB

HellermannTyton Helagrip Series Cable Marker, 1mm Minimum Cable Diameter, 3mm Maximum Cable Diameter - 901-10412


This cable marker is designed for effective cable identification. Measuring 3.5mm in length and 3.3mm in width, it can accommodate cable diameters ranging from 1mm to 3mm. Made from durable PVC, these markers offer a solution for clear, long-lasting labelling even in challenging environments.

Features & Benefits


• Flexible material returns securely to the wire

• Chevron cut design locks markers together

• Pre-printed with characters 0-9, A-Z, and symbols

• Operates effectively in temperatures from -65°C to +105°C

• Suitable for a variety of cable sizes prior to termination

Applications


• Used for identifying cables in electrical installations

• Ideal for automation and mechanical

• Utilised in environments requiring durable cable labelling

• Suitable for use in both indoor and outdoor settings

How do these markers adhere effectively to various cables?


The slide-on application allows for easy installation on cables before termination, ensuring secure application across different sizes.

What type of cables are compatible with these markers?


They are designed to suit cable diameters from 1mm to 3mm, providing versatility for a wide range of applications.

Are these markers resistant to environmental factors?


Yes, they are constructed from PVC and are resistant to acids, alkalis, and various fuels, enhancing their durability in harsh conditions.

Related links