Phoenix Contact LS-WMTB-AL Cable Marker, 0831518 Non-Flammable 5N
- RS Stock No.:
- 565-672
- Mfr. Part No.:
- 0831518
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€150.90
(exc. VAT)
€185.61
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €150.90 | €30.18 |
*price indicative
- RS Stock No.:
- 565-672
- Mfr. Part No.:
- 0831518
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | LS-WMTB-AL | |
| Length | 78mm | |
| Width | 15 mm | |
| Printable | Yes | |
| Marker Colour | Silver | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 225°C | |
| Standards/Approvals | RoHS compliant, DIN EN 61010-1 (wipe resistance), ANSI/UL 969-2018, ISO durability standards | |
| Fire Behaviour | Non-Flammable | |
| Tensile Strength | 5N | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series LS-WMTB-AL | ||
Length 78mm | ||
Width 15 mm | ||
Printable Yes | ||
Marker Colour Silver | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 225°C | ||
Standards/Approvals RoHS compliant, DIN EN 61010-1 (wipe resistance), ANSI/UL 969-2018, ISO durability standards | ||
Fire Behaviour Non-Flammable | ||
Tensile Strength 5N | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Innovative solution designed to enhance the identification of cables in various environments. This stainless steel cable marker is engineered for durability and efficiency, catering to the needs of industries where reliability is paramount. With its sleek rectangular design, it accommodates multiple identification requirements seamlessly. Users can enjoy the flexibility of labelling with TOPMARK NEO and TOPMARK LASER technologies, ensuring that every marker meets the specific demands of modern workplaces. The robust construction offers unparalleled resistance to corrosion and extreme temperatures, making it ideal for both indoor and outdoor applications. Additionally, with 16 individual labels, this product streamlines the labelling process, enhancing productivity while maintaining a clear and professional appearance.
Crafted from high quality stainless steel for exceptional durability
Designed for easy cleaning and maintenance in hygiene sensitive environments
Offers high resistance to various chemicals which ensuring long lasting performance
Accommodates a wide range of cable diameters making it versatile for different uses
The product's labelling technology supports ultimate precision in identification
Tested for scratch resistance maintaining its appearance over time
Related links
- Phoenix Contact LS-WMTB-AL Cable Marker, 0831513 Non-Flammable 5N
- Phoenix Contact LS-WMTB-AL Cable Marker, 0831502 Non-Flammable 5N
- Phoenix Contact LS-WMTB-AL Cable Marker, 0832105 Non-Flammable 5N
- Phoenix Contact LS-WMTB-AL (40X15) BK Cable Marker 0831509
- Phoenix Contact WMTB-AL Cable Marker Pre-printed "Blank" 4.6 mm Cable, 0830524
- Phoenix Contact WMTB-AL Cable Marker Pre-printed "Blank" 136 mm Cable, 0830805
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0"
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 1450532
