Phoenix Contact LS-WMTB-AL Cable Marker, 0831513 Non-Flammable 5N

Subtotal (1 pack of 5 units)*

€147.78

(exc. VAT)

€181.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€147.78€29.556

*price indicative

RS Stock No.:
565-671
Mfr. Part No.:
0831513
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Series

LS-WMTB-AL

Length

78mm

Width

15 mm

Printable

Yes

Material

Aluminium

Marker Colour

Silver

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

225°C

Fire Behaviour

Non-Flammable

Standards/Approvals

RoHS compliant, DIN EN 61010-1 (wipe resistance), ANSI/UL 969-2018, ISO durability standards

Tensile Strength

5N

COO (Country of Origin):
CN
The Phoenix Contact Cable Marker is an aluminium label in black, designed for easy identification. It is unlabelled but can be marked using TOPMARK NEO or TOPMARK LASER. The label is mounted using cable ties and is suitable for cables with a diameter greater than 2.9 mm. Each set contains 20 individual labels, with a text field height of 13 mm and a width of 26 mm.

Silicon and halogen free

RoHS compliant

Switching Diodes, ROHM


Diodes and Rectifiers, ROHM Semiconductor


Related links