Phoenix Contact LS-WMTB-AL Cable Marker, 0832105 Non-Flammable 5N
- RS Stock No.:
- 565-727
- Mfr. Part No.:
- 0832105
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€456.50
(exc. VAT)
€561.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €456.50 | €91.30 |
*price indicative
- RS Stock No.:
- 565-727
- Mfr. Part No.:
- 0832105
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | LS-WMTB-AL | |
| Length | 78mm | |
| Width | 15 mm | |
| Printable | Yes | |
| Marker Colour | Silver | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 225°C | |
| Fire Behaviour | Non-Flammable | |
| Standards/Approvals | RoHS compliant, DIN EN 61010-1 (wipe resistance), ANSI/UL 969-2018, ISO durability standards | |
| Tensile Strength | 5N | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series LS-WMTB-AL | ||
Length 78mm | ||
Width 15 mm | ||
Printable Yes | ||
Marker Colour Silver | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 225°C | ||
Fire Behaviour Non-Flammable | ||
Standards/Approvals RoHS compliant, DIN EN 61010-1 (wipe resistance), ANSI/UL 969-2018, ISO durability standards | ||
Tensile Strength 5N | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UCT-WMCO 5.4 (23X8) wire marking solution offers a reliable and efficient way to label conductors with precision. Designed for seamless integration, this product features a clip-on mechanism that ensures a secure fit even in dynamic environments. Made from high-quality materials, it provides exceptional durability while maintaining a clean and organised wiring system. Ideal for various applications, it accommodates a cable diameter range of 4.7 to 5.4 mm, making it suitable for a wide range of cables. With 18 individual labels per sheet providing ample space for customised text, it significantly enhances visibility and identification of wires. Trust in the efficacy of this marking solution, ensuring compliance with industry standards whilst providing clarity in cable management.
Easily customisable for various labelling needs
Space-saving design enables large-surface labelling
Durable construction withstands vibrations and environmental stress
Complies with stringent fire protection standards
Suitable for multiple types of printing methods
High-quality materials ensure long-lasting performance
Resistant to various chemicals and environmental factors
Efficiently designed for hassle-free installation
Related links
- Phoenix Contact LS-WMTB-AL Cable Marker, 0831513 Non-Flammable 5N
- Phoenix Contact LS-WMTB-AL Cable Marker, 0831502 Non-Flammable 5N
- Phoenix Contact LS-WMTB-AL Cable Marker, 0831518 Non-Flammable 5N
- Phoenix Contact LS-WMTB-AL (40X15) BK Cable Marker 0831509
- Phoenix Contact WMTB-AL Cable Marker Pre-printed "Blank" 4.6 mm Cable, 0830524
- Phoenix Contact WMTB-AL Cable Marker Pre-printed "Blank" 136 mm Cable, 0830805
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0"
- Phoenix Contact LS-WMTB-V4A Cable Marker Pre-printed "0", 1450532
