Phoenix Contact UC-WMC Cable Marker, 0823708
- RS Stock No.:
- 565-686
- Mfr. Part No.:
- 0823708
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-686
- Mfr. Part No.:
- 0823708
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Clip-On | |
| Product Type | Cable Marker | |
| Series | UC-WMC | |
| Length | 15mm | |
| Width | 4 mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Green | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS compliant, UL 94 V2 flammability rating | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Clip-On | ||
Product Type Cable Marker | ||
Series UC-WMC | ||
Length 15mm | ||
Width 4 mm | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Green | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS compliant, UL 94 V2 flammability rating | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker, designed for superior labelling, offers an efficient solution for identifying control lines on cables with diameters ranging from 5 mm to 7.5 mm. Its unique card form enables effortless clipping onto cables post-installation, ensuring clarity and accessibility at all times. Made from high quality PA material, the green color (RAL 6021) enhances visibility, while its compatibility with various labelling technologies like BLUEMARK ensures seamless printing with precision. Ideal for both commercial and industrial environments, this product guarantees the highest standards of reliability and functionality, ensuring users can meet their labelling needs effectively without compromising quality.
Compatible with multiple labelling systems for versatile usage
Supports multi line labelling for detailed identification
One handed operation allows for quick and simple installation
Supplied in uniform sheets for easy printing
Custom marking service available to cater to specific requirements
Passes rigorous UV resistance and wipe resistance tests
Provides additional space for function texts enhancing usability
Related links
- Phoenix Contact UC-WMC Cable Marker 0818807 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0820963 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0820769 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0818755 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMC Cable Marker 0825383 UL 94 V-2
- Phoenix Contact UC-WMC Cable Marker 0818797 UL 94 V-2
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 4.2 mm Cable, 0825400
- Phoenix Contact UC-WMC Cable Binder Clip-On/Tie-On Cable Marker Pre-printed "0" 1.6 mm
