Phoenix Contact UC-WMC Clip-On Cable Marker, Yellow, Pre-printed "0", 5.6 mm Cable Yellow, 4.2 mm Cable, 0825400
- RS Stock No.:
- 487-917
- Mfr. Part No.:
- 0825400
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 5 units)*
€257.70
(exc. VAT)
€316.97
(inc. VAT)
- Ready to ship from 02 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €257.70 | €51.54 |
*price indicative
- RS Stock No.:
- 487-917
- Mfr. Part No.:
- 0825400
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Clip-On | |
| Marker Type | Sheet | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | UC-WMC | |
| Maximum Cable Diameter | 5.6mm | |
| Minimum Cable Diameter | 4.2mm | |
| Legend Colour | Yellow | |
| Length | 9.75mm | |
| Width | 3mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511), EN 45545-2, ISO 4892-2:2013-03, RoHS, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1) | |
| Resistance Features | UV Resistant, Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Clip-On | ||
Marker Type Sheet | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series UC-WMC | ||
Maximum Cable Diameter 5.6mm | ||
Minimum Cable Diameter 4.2mm | ||
Legend Colour Yellow | ||
Length 9.75mm | ||
Width 3mm | ||
Printable Yes | ||
Material Polyamide | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511), EN 45545-2, ISO 4892-2:2013-03, RoHS, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1) | ||
Resistance Features UV Resistant, Wipe Resistant | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 4.2 mm Cable
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0819644
- Phoenix Contact UC-WMC Cable Binder Cable Marker Pre-printed "0" 1.6 mm Cable, 0827549
- RS PRO Clip-On Cable Marker Pre-printed "9 7 5 3 1 5.1 mm Cable Yellow, 4.2 mm Cable
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0818726
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 2.8 mm Cable, 0818917
- Phoenix Contact UC-WMC Clip-On Cable Marker Pre-printed "0" 1.9 mm Cable, 0818768
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.3 mm Cable, 0827525
