Phoenix Contact PATG Cable Marker Carrier, 0827076 UL 94 V-2
- RS Stock No.:
- 565-751
- Mfr. Part No.:
- 0827076
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€40.07
(exc. VAT)
€49.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.07 | €0.04 |
*price indicative
- RS Stock No.:
- 565-751
- Mfr. Part No.:
- 0827076
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker Carrier | |
| Series | PATG | |
| Length | 30mm | |
| Width | 4mm | |
| Printable | No | |
| Marker Colour | Transparent | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS compliant, DIN EN 45545-2 fire protection (HL 1 - HL 3), DIN EN 61010-1 wipe resistance, ISO 4892-2 UV resistance, IEC 60529 ingress protection | |
| Fire Behaviour | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker Carrier | ||
Series PATG | ||
Length 30mm | ||
Width 4mm | ||
Printable No | ||
Marker Colour Transparent | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS compliant, DIN EN 45545-2 fire protection (HL 1 - HL 3), DIN EN 61010-1 wipe resistance, ISO 4892-2 UV resistance, IEC 60529 ingress protection | ||
Fire Behaviour UL 94 V-2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor marker carrier is engineered for enhanced clarity in cable identification. This innovative product is designed to accommodate a range of cable diameters, making it a versatile solution for various wiring applications. Featuring a transparent design, the marker carrier allows for easy visualization of the label, ensuring vital information is accurately conveyed. With its slide-on mounting type, installation is straightforward and efficient, providing a reliable method for marking conductors between 0.6 mm and 1.2 mm in diameter. The durability and compliance with environmental standards further emphasize its practicality and commitment to sustainability.
Transparent design for easy visibility of labels
Slide on mounting method allows for quick and hassle free installation
Compatible with a wide range of cable diameters
Constructed from RoHS compliant materials
Designed to ensure optimal performance in various temperature conditions
Lightweight yet robust promoting easy handling and installation
Related links
- Phoenix Contact PATG Cable Marker Carrier, 0822479 Self-Extinguishing
- Phoenix Contact PATG Cable Marker Carrier, 0808037 Self-Extinguishing
- Phoenix Contact PATG Cable Marker 4 mm Cable 0820523
- Phoenix Contact PATG Cable Marker, 0808011 Self-Extinguishing
- Phoenix Contact PATG Cable Marker 2.5 mm Cable 0820510
- Phoenix Contact UC-WMC Cable Marker, Blue UL 94 V-2
- Phoenix Contact UC-WMC Cable Marker, 0825399 UL 94 V-2 5N
- Phoenix Contact UC-WMTB Cable Marker 0828377 UL 94 V-2
