Phoenix Contact PATG Cable Marker, Transparent, 4 mm Cable, 2 mm Cable, 0820523
- RS Stock No.:
- 188-1719
- Mfr. Part No.:
- 0820523
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 1000 units)*
€64.96
(exc. VAT)
€79.90
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €64.96 | €0.065 |
*price indicative
- RS Stock No.:
- 188-1719
- Mfr. Part No.:
- 0820523
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | PATG | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 4mm | |
| Colour | Transparent | |
| Length | 18mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Self-Extinguishing | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series PATG | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 4mm | ||
Colour Transparent | ||
Length 18mm | ||
Width 5mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Self-Extinguishing | ||
- COO (Country of Origin):
- DE
Phoenix Contact PATG Series Cable Markers, Slide On Affixing Method, 2 to 4mm Cable Diameter Range - 0820523
This cable marker is designed for efficient identification in electrical installations. Made from PVC, these transparent markers are suitable for cables between 2mm and 4mm in diameter. Each marker measures 18mm in length and 5mm in width, providing a practical labelling solution for various applications.
Features & Benefits
• Suitable for cable diameters of 2mm to 4mm
• Transparent material aids in visibility and identification
• Durable PVC construction ensures long-lasting use
• Capable of withstanding temperatures from -50°C to +80°C
• 1000 pieces per pack for extensive labelling capability
Applications
• Used for conductor marking in electrical systems
• Ideal for automation and control panels
• Suitable for labelling in mechanical and electronic industries
• Applicable for both indoor and outdoor use
Is it resistant to fire hazards?
Yes, the markers have self-extinguishing properties for safety.
Related links
- Phoenix Contact PATG Cable Marker 2.5 mm Cable 0820510
- Weidmüller TM Cable Marker 4 mm Cable Transparent 1719810000
- Phoenix Contact PATG Cable Marker Carrier, 0822479 Self-Extinguishing
- Phoenix Contact PATG Cable Marker Carrier, 0808037 Self-Extinguishing
- Phoenix Contact PATG Cable Marker, 0808011 Self-Extinguishing
- Phoenix Contact PATG Cable Marker Carrier, 0827076 UL 94 V-2
- Weidmüller TM Cable Sleeve 4 mm Cable Transparent 1798540000
- Weidmüller TM Cable Sleeve 4 mm Cable Transparent 1798520000
