Phoenix Contact PATG Cable Marker, Transparent, 2.5 mm Cable, 1.5 mm Cable, 0820510
- RS Stock No.:
- 188-1718
- Mfr. Part No.:
- 0820510
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 1000 units)*
€62.05
(exc. VAT)
€76.32
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €62.05 | €0.062 |
*price indicative
- RS Stock No.:
- 188-1718
- Mfr. Part No.:
- 0820510
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | PATG | |
| Minimum Cable Diameter | 1.5mm | |
| Maximum Cable Diameter | 2.5mm | |
| Colour | Transparent | |
| Length | 18mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series PATG | ||
Minimum Cable Diameter 1.5mm | ||
Maximum Cable Diameter 2.5mm | ||
Colour Transparent | ||
Length 18mm | ||
Width 5mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact Cable Markers, 2.5mm Maximum Cable Diameter, 5mm Width - PATG 1/18 - 0820510
Need help identifying and distinguishing cables in your industrial or IT equipment? Choose these cable markers from Phoenix Contact. Paper labels can simply be slid into the slot, helping with identification of components in your equipment during maintenance and repairs. A slide-on mount design suits pre-terminated connectors, so you don't need any complex tools to install the markers. They're made from durable PVC that resists corrosion and impact, meaning you can count on them for long-term performance in harsh conditions.
As the labels are silicone-free and self-extinguishing, you can be sure they're flame-resistant and won't emit toxic fumes in the event of a fire, so can be used safely in volatile areas. Compact dimensions of 18 (height) x 5mm (width) take up minimal space in busy setups.
• Light weight of 380g to put minimal strain on your equipment
• Supplied in a pack of 1000 so you'll have an adequate supply at hand for multiple jobs
• Wide operating temperature range between -50ºC and +80ºC for use in challenging settings
Related links
- Phoenix Contact PATG Cable Marker 4 mm Cable 0820523
- Phoenix Contact PATG Cable Marker Carrier, 0822479 Self-Extinguishing
- Phoenix Contact PATG Cable Marker Carrier, 0808037 Self-Extinguishing
- Phoenix Contact PATG Cable Marker, 0808011 Self-Extinguishing
- Phoenix Contact PATG Cable Marker Carrier, 0827076 UL 94 V-2
- Weidmüller TM Cable Marker 4 mm Cable Transparent 1719810000
- Weidmüller TM Cable Sleeve 2.5 mm Cable Transparent 1798640000
- TE Connectivity K-Type Tie Cable Marker 3.2 mm Cable EC4942-000
