Phoenix Contact Slide On Cable Markers, Clear, 4 → 7mm Cable, for Conductor Marker Carrier, 1014058
- RS Stock No.:
- 567-226
- Mfr. Part No.:
- 1014058
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
€52.39
(exc. VAT)
€64.44
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.39 | €0.105 |
*price indicative
- RS Stock No.:
- 567-226
- Mfr. Part No.:
- 1014058
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 7mm | |
| Cable Diameter Range | 4 → 7mm | |
| Colour | Clear | |
| For Use With | Conductor Marker Carrier | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 7mm | ||
Cable Diameter Range 4 → 7mm | ||
Colour Clear | ||
For Use With Conductor Marker Carrier | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor Marker Carrier is an innovative solution designed to facilitate efficient and clear cable marking in various environments. Crafted from high quality transparent and black materials, this marker carrier ensures excellent visibility and durability. Its slide on mounting type makes installation simple and straightforward, catering to cable diameters ranging from 4 to 7 mm. Ideal for demanding applications, especially in the rail and automotive industries, the marker carrier offers comprehensive international approvals, ensuring compliance with rigorous safety standards.
Compatible with a wide range of cable sizes for versatile application
Equipped with rigorous fire protection standards for enhanced safety
Offers great UV and temperature resistance for prolonged durability
Environmentally compliant with EU RoHS and REACH regulations
Incorporates a compact design that saves space without compromising performance
Tested for resistance against common industrial chemicals
Equipped with rigorous fire protection standards for enhanced safety
Offers great UV and temperature resistance for prolonged durability
Environmentally compliant with EU RoHS and REACH regulations
Incorporates a compact design that saves space without compromising performance
Tested for resistance against common industrial chemicals
Related links
- Phoenix Contact Slide On Cable Markers 4 → 7mm Cable 1014057
- Phoenix Contact Slide On Cable Markers 4 → 7mm Cable 1014059
- Phoenix Contact Slide On Cable Markers 4 → 7mm Cable 1013821
- Phoenix Contact Slide On Cable Markers 4 → 7mm Cable 1014060
- Phoenix Contact Slide On Cable Markers 14 → 22mm Cable 1013070
- Phoenix Contact Slide On Cable Markers 22 → 30mm Cable 1013083
- Phoenix Contact Slide On Cable Markers 0.6 → 1.2mm Cable 1013795
- Phoenix Contact Slide On Cable Markers 1.5 → 3.2mm Cable 1013575
